Nuvoton ISD17180PY technical specifications.
| Package/Case | DIP |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Oscillator Type | Internal |
| Resistance | 160000R |
| Series | ChipCorder® |
| RoHS | Not Compliant |
Download the complete datasheet for Nuvoton ISD17180PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
