
120-second voice record and playback IC featuring SPI interface. Surface mountable in a 28-pin SOIC package, this component offers an internal oscillator and operates with a resistance of 160kΩ. Suitable for applications requiring audio recording and playback, it functions within a temperature range of 0°C to 70°C.
Nuvoton ISD1760SY technical specifications.
| Package/Case | SOIC |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Oscillator Type | Internal |
| Resistance | 160000R |
| Series | ChipCorder® |
| RoHS | Not Compliant |
Download the complete datasheet for Nuvoton ISD1760SY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
