
32-second voice record and playback integrated circuit, featuring surface mount SOIC package. Operates across a wide temperature range from -40°C to 85°C. Supports both internal and external oscillator types for flexible system integration. RoHS compliant for environmental responsibility.
Nuvoton ISD1964SYI01 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Oscillator Type | Internal/External |
| RoHS Compliant | Yes |
| Series | ChipCorder® |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton ISD1964SYI01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.