The ISD2560PI is a specialized audio IC with 28 terminals, operating within an industrial temperature range of -40 to 85 degrees Celsius. It is available in a DIP28 package and has a maximum supply voltage of 5.5V and a maximum supply current of 30mA. The IC is designed for use in dual configurations and has a temperature grade of industrial.
Nuvoton ISD2560PI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 30 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nuvoton ISD2560PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.