
The ISD2590S is a ChipCorder audio IC with internal and external oscillator options. It is available in a SOIC package and is suitable for surface mount applications. The device operates within a temperature range of 0°C to 70°C. However, it is not RoHS compliant and contains lead, making it non-lead-free.
Nuvoton ISD2590S technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Oscillator Type | Internal/External |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ChipCorder® |
| RoHS | Not Compliant |
Download the complete datasheet for Nuvoton ISD2590S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
