The ISD2590X is a commercial temperature audio IC with a maximum operating temperature of 50 degrees Celsius. It has 28 terminals and operates within a supply voltage range of 4.5 to 6.5 volts. The IC is mounted in a 28-pin X-XUUC-N28 die package. It is designed for use in audio applications and is suitable for commercial temperature ranges.
Nuvoton ISD2590X technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nuvoton ISD2590X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.