
120-second voice record and playback integrated circuit featuring SPI interface. This through-hole mountable DIP package component offers internal or external oscillator selection and operates within a temperature range of 0°C to 70°C. RoHS compliant for environmental considerations.
Nuvoton ISD4002-120PY technical specifications.
| Package/Case | DIP |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Oscillator Type | Internal/External |
| RoHS Compliant | Yes |
| Series | ChipCorder® |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton ISD4002-120PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
