
120-second voice record and playback integrated circuit, featuring SPI interface and available in a 28-pin SOIC surface mount package. This device supports both internal and external oscillator types, operates within a temperature range of 0°C to 70°C, and is lead-free and RoHS compliant.
Nuvoton ISD4002-120SY technical specifications.
| Package/Case | SOIC |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Oscillator Type | Internal/External |
| RoHS Compliant | Yes |
| Series | ChipCorder® |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton ISD4002-120SY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
