Nuvoton ISD4002-150X technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 19 |
| Min Operating Temperature | 0 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N19 |
| Pin Count | 19 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 3.3 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nuvoton ISD4002-150X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.