
The ISD4002-240EI is a specialized audio IC from Nuvoton, designed for SPI interface applications. It features a TSSOP28 package and operates over a temperature range of -40°C to 85°C. This IC is suitable for surface mount applications and can be used with internal or external oscillators. However, it is not RoHS compliant and contains lead, making it a non-lead-free component.
Nuvoton ISD4002-240EI technical specifications.
| Package/Case | TSSOP |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Oscillator Type | Internal/External |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ChipCorder® |
| RoHS | Not Compliant |
Download the complete datasheet for Nuvoton ISD4002-240EI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
