
240-second voice record and playback integrated circuit featuring SPI interface. Surface mountable in a 28-pin SOIC package, this device offers both internal and external oscillator options. Operating within a temperature range of 0°C to 70°C, it is RoHS compliant.
Nuvoton ISD4003-04MSY technical specifications.
| Package/Case | SOIC |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Oscillator Type | Internal/External |
| RoHS Compliant | Yes |
| Series | ChipCorder® |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton ISD4003-04MSY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
