Nuvoton ISD4003-04MSYITR technical specifications.
| Maximum Sampling Frequency | 8kHz |
| Maximum Record Duration | 240s |
| Typical Filter Pass Band | 3.4kHz |
| Total Harmonic Distortion | 1% |
| Message Retention | 100Year |
| Typical Record Current | 25mA |
| Typical Playback Current | 15mA |
| Pin Count | 28 |
| Package/Case | SOIC |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Nuvoton ISD4003-04MSYITR to view detailed technical specifications.
No datasheet is available for this part.