
This voice record and playback integrated circuit offers 480 seconds of audio storage. Featuring an SPI interface, it supports both internal and external oscillator configurations. Designed for through-hole mounting in a DIP package, this component operates within a temperature range of 0°C to 70°C.
Nuvoton ISD4004-08MPY technical specifications.
| Package/Case | DIP |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Oscillator Type | Internal/External |
| RoHS Compliant | No |
| Series | ChipCorder® |
| RoHS | Not Compliant |
Download the complete datasheet for Nuvoton ISD4004-08MPY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
