Nuvoton ISD5104SY technical specifications.
| Package/Case | SOIC |
| Interface | I2C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Oscillator Type | Internal/External |
| RoHS Compliant | Yes |
| Series | ChipCorder® |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton ISD5104SY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
