
Nuvoton ISD5104SYR technical specifications.
| Package/Case | SOIC |
| Interface | I2C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Oscillator Type | Internal/External |
| Packaging | Tape and Reel |
| Series | ChipCorder® |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton ISD5104SYR to view detailed technical specifications.
No datasheet is available for this part.
