
Automotive-grade voice record and playback integrated circuit featuring a 960-second recording capacity. This through-hole mounted DIP package utilizes an I2C interface for communication and supports both internal and external oscillator types. Operating within a temperature range of 0°C to 70°C, this RoHS compliant component is part of the ChipCorder® series.
Nuvoton ISD5116PY technical specifications.
| Package/Case | DIP |
| Interface | I2C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Oscillator Type | Internal/External |
| RoHS Compliant | Yes |
| Series | ChipCorder® |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton ISD5116PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
