Nuvoton ISD5116SD technical specifications.
| Maximum Sampling Frequency | 8kHz |
| Maximum Record Duration | 960s |
| Typical Filter Pass Band | 3.4kHz |
| Total Harmonic Distortion | 1% |
| Typical Supply Current | 12mA |
| Typical Microphone Input Resistance | 10kOhm |
| Message Retention | 100Year |
| Typical Record Current | 30mA |
| Typical Playback Current | 15mA |
| Pin Count | 28 |
| Package/Case | SOIC |
| Package Family Name | SOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nuvoton ISD5116SD to view detailed technical specifications.
No datasheet is available for this part.