Nuvoton ISD5216SYI technical specifications.
| Package/Case | SOIC |
| Interface | I2C |
| Mount | Surface Mount |
| Package Quantity | 27 |
| RoHS Compliant | Yes |
| Series | ISL5216 |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton ISD5216SYI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.