Nuvoton ISD61S00FYI technical specifications.
| Package/Case | LQFP |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Oscillator Type | Internal/External |
| Series | ChipCorder® |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton ISD61S00FYI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.