Nuvoton ISD8102SYI technical specifications.
| Package/Case | SOP |
| Max Output Power | 2W |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Nuvoton ISD8102SYI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
