Nuvoton M031EC1AE technical specifications.
| Number of Terminals | 28 |
| Terminal Position | DUAL |
| Width | 4.4 |
| Length | 9.7 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48.48 |
| Number of I/O Lines | 19 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nuvoton M031EC1AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.