This 32-bit microcontroller features 48 terminals in a quad terminal position, with a width and length of 7mm. It operates on a nominal supply voltage of 2.5V, with a minimum and maximum voltage of 1.8V and 3.6V, respectively. The device has a maximum clock frequency of 48.48MHz and supports 38 I/O lines, with no external data bus width or address bus width. It has a 32-bit architecture and a speed of 48, with no PWM channels but includes ADC and DMA channels.
Nuvoton M031LD2AE technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48.48 |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nuvoton M031LD2AE to view detailed technical specifications.
No datasheet is available for this part.