The M031SD2AE microcontroller from Nuvoton features 64 terminals in a quad terminal position, with a width and length of 7mm. It operates within a supply voltage range of 1.8V to 3.6V and has a maximum clock frequency of 48.48MHz. The device has 55 I/O lines and supports PWM, ADC, and DMA channels. It is available in an LFQFP- package type.
Nuvoton M031SD2AE technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48.48 |
| Number of I/O Lines | 55 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nuvoton M031SD2AE to view detailed technical specifications.
No datasheet is available for this part.