32-bit RISC microcontroller featuring a 50MHz clock speed and 65536 words of FLASH ROM. This industrial-grade MCU offers 40 I/O lines, 16-bit external data and address buses, and 4096 bytes of RAM. It operates within a supply voltage range of 2.5V to 5.5V and supports PWM channels and an ADC. Packaged in a 48-terminal PQFP with dimensions of 7x7mm, it functions across an industrial temperature range of -40°C to 105°C.
Nuvoton M0516LDE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.7 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 40 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nuvoton M0516LDE to view detailed technical specifications.
No datasheet is available for this part.