32-bit RISC microcontroller featuring 72MHz clock speed and FLASH ROM programmability. This CMOS component offers 16KB RAM and 65536 words of ROM, with 38 I/O lines. Operating across an industrial temperature range of -40°C to 105°C, it supports supply voltages from 2.5V to 5.5V. The device is housed in a 48-terminal PQFP package with PWM channels and an ADC.
Nuvoton M0519LD3AE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.7 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 72 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nuvoton M0519LD3AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.