The M052LBN is a quad 32-bit microcontroller with 16-bit external and address buses, operating at a maximum clock frequency of 24 MHz. It features 40 I/O lines and supports 16-bit analog-to-digital conversion. The device is powered by a 3.3V supply voltage, with a minimum operating voltage of 2.5V and a maximum of 5.5V. The microcontroller is available in a 7x7mm LFQFP package.
Nuvoton M052LBN technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| Number of I/O Lines | 40 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 50 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nuvoton M052LBN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.