32-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 50MHz. This CMOS component operates within an industrial temperature range of -40°C to 105°C and supports a supply voltage from 2.5V to 5.5V. It includes 40 I/O lines, 16-bit external data and address buses, 8192 words of ROM, and 4096 bytes of RAM. The device offers PWM channels and an ADC, housed in a 48-terminal PQFP package measuring 7x7mm.
Nuvoton M052LDE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.7 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 40 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nuvoton M052LDE to view detailed technical specifications.
No datasheet is available for this part.