32-bit RISC microcontroller featuring 8192 words of FLASH ROM and 4096 bytes of RAM. Operates at a maximum clock frequency of 24 MHz with a maximum speed of 50 MHz. This industrial-grade component offers 24 I/O lines and is housed in a 33-terminal QFN package (5x5mm, 0.80mm height, 0.50mm pitch). Supports PWM channels and has an integrated ADC, with an operating temperature range of -40°C to 105°C and a nominal supply voltage of 2.7V (2.5V to 5.5V range).
Nuvoton M052ZDE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 33 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N33 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.7 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.