
The Nuvoton M054ZBN is a 16KB FLASH microcontroller with an ARM core, featuring 24 I/Os and a QFN package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. It also supports various interfaces including I2C, SPI, IrDA, UART, and USART.
Nuvoton M054ZBN technical specifications.
| Package/Case | QFN |
| Core Architecture | ARM |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | NuMicro M051™ BN |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton M054ZBN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
