The Nuvoton M058LAN is a 48-pin quad flatpack microcontroller with a 32-bit 50 MHz CPU. It operates from a supply voltage of 2.5 to 5.5V and has a maximum clock frequency of 24 MHz. The device features 40 I/O lines, a 16-bit external data bus, and a 16-bit address bus. It also includes PWM channels and an ADC, but does not have DMA or DAC channels. The microcontroller is suitable for a variety of applications.
Sign in to ask questions about the Nuvoton M058LAN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nuvoton M058LAN technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| Number of I/O Lines | 40 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 50 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nuvoton M058LAN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.