The Nuvoton M058ZAN is a 32-bit quad-SPI microcontroller with 24 I/O lines and a 16-bit external data bus. It operates from a supply voltage of 2.5 to 5.5V and has a maximum clock frequency of 24 MHz. The device features 16-bit address and data buses and supports PWM channels and analog-to-digital conversion. It is available in the HVQCCN package type.
Sign in to ask questions about the Nuvoton M058ZAN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nuvoton M058ZAN technical specifications.
| Number of Terminals | 32 |
| Terminal Position | QUAD |
| Width | 5 |
| Length | 5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| Number of I/O Lines | 24 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 50 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nuvoton M058ZAN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.