The Nuvoton M058ZBN is a 32KB FLASH microcontroller with an ARM core operating at 50MHz. It features a QFN EP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It includes various peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer.
Nuvoton M058ZBN technical specifications.
| Package/Case | QFN EP |
| Core Architecture | ARM |
| Frequency | 50MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | NuMicro M051™ BN |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton M058ZBN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
