
The MINI57TDE microcontroller features 32 terminals in a quad terminal position, with a width and length of 4mm. It operates on a supply voltage range of 2.1-5.5V and has a maximum clock frequency of 24MHz. The device has 22 I/O lines and supports PWM channels and an ADC, but does not have DMA or DAC channels. The microcontroller is packaged in an HVQCCN package type.
Nuvoton MINI57TDE technical specifications.
| Number of Terminals | 32 |
| Terminal Position | QUAD |
| Width | 4 |
| Length | 4 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.1 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nuvoton MINI57TDE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.