Nuvoton N682386MG technical specifications.
| Package/Case | TQFP |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Resolution | 16b |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Nuvoton N682386MG to view detailed technical specifications.
No datasheet is available for this part.