Nuvoton N78E059ADG technical specifications.
| Package/Case | DIP |
| Core Architecture | 8051 |
| Frequency | 40MHz |
| Interface | SPI, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RAM Size | 1.25KB |
| RoHS Compliant | Yes |
| Series | N78 |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton N78E059ADG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
