The N78E517APG is a 64KB FLASH microcontroller based on the 8051 core architecture, supporting SPI, UART, and USART interfaces. It features 36 I/Os and an internal oscillator. Operating temperature range is -40°C to 85°C. The device is RoHS compliant and available in a PLCC-44 package, suitable for surface mount applications.
Nuvoton N78E517APG technical specifications.
| Package/Case | LCC |
| Core Architecture | 8051 |
| Interface | SPI, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RoHS Compliant | Yes |
| Series | N78 |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton N78E517APG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.