The N79E352ALG is a surface mount microcontroller with an 8051 core architecture. It features 8 kilobytes of FLASH memory and 38 input/output pins. The device operates within a temperature range of -40 degrees Celsius to 85 degrees Celsius and supports various interfaces including I2C, UART, USART, and EBI/EMI. Additionally, it includes peripherals such as a brown-out detect/reset function, power-on reset, pulse-width modulation, and a low-voltage detector. The N79E352ALG is packaged in a lead-free LQFP package.
Nuvoton N79E352ALG technical specifications.
| Package/Case | LQFP |
| Core Architecture | 8051 |
| Interface | I2C, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 38 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RoHS Compliant | No |
| Series | N79 |
| RoHS | Not Compliant |
Download the complete datasheet for Nuvoton N79E352ALG to view detailed technical specifications.
No datasheet is available for this part.