Nuvoton N79E352RADG technical specifications.
| Package/Case | DIP |
| Core Architecture | 8051 |
| Interface | I2C, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RoHS Compliant | No |
| Series | N79 |
| RoHS | Not Compliant |
Download the complete datasheet for Nuvoton N79E352RADG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.