The N79E352RAFG is an 8051 microcontroller from Nuvoton, packaged in a BQFP case. It features 8KB of FLASH memory and 36 I/Os, making it suitable for a wide range of applications. This device operates over a temperature range of -40°C to 85°C and supports various interfaces, including I2C, UART, USART, and EBI/EMI. Additionally, it includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a low-voltage detector. However, it is not compliant with RoHS regulations.
Nuvoton N79E352RAFG technical specifications.
| Package/Case | BQFP |
| Core Architecture | 8051 |
| Interface | I2C, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RoHS Compliant | No |
| Series | N79 |
| RoHS | Not Compliant |
Download the complete datasheet for Nuvoton N79E352RAFG to view detailed technical specifications.
No datasheet is available for this part.