The N79E715AT20 is a 20-pin dual-in-line microcontroller with a supply voltage range of 2.4V to 5.5V and a clock frequency of up to 24MHz. It features 17 I/O lines and an 8-bit architecture. The device includes a PWM channel and an ADC, but does not have a DAC or DMA channels. It is available in a TSSOP package.
Sign in to ask questions about the Nuvoton N79E715AT20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nuvoton N79E715AT20 technical specifications.
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| Width | 4.4 |
| Length | 6.5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 17 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 24 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nuvoton N79E715AT20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.