8-bit CISC microcontroller featuring an 8051 core, operating at up to 20 MHz. This MCU offers 4KB of Flash program memory and 256 bytes of RAM, with 18 programmable I/Os and two timers. It includes a single ADC with 4 channels and an I2C interface. The component is housed in a 20-pin DIP through-hole package, supporting a maximum operating supply voltage of 5.5V and operating within a temperature range of -40°C to 85°C.
Nuvoton N79E823ADG technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 20.06 |
| Package Width (mm) | 7.62 |
| Package Height (mm) | 3.3 |
| Seated Plane Height (mm) | 4.45(Max) |
| Mounting | Through Hole |
| Family Name | W79 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 20MHz |
| Maximum CPU Frequency | 20MHz |
| Device Core | 8051 |
| Program Memory Type | Flash |
| Program Memory Size | 4KB |
| RAM Size | 256B |
| Number of Programmable I/Os | 18 |
| Core Architecture | 8051 |
| Programmability | Yes |
| Number of Timers | 2 |
| Interface Type | I2C |
| CAN | 0 |
| I2C | 1 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 4 |
| Number of ADCs | Single |
| Cage Code | Nuvoton Technology USA cage code: 56JL7 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Nuvoton N79E823ADG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.