8-bit CISC Microcontroller (MCU) featuring an 8051 core, operating at up to 20 MHz. This MCU offers 16KB of Flash program memory and 256 bytes of RAM. It includes 18 programmable I/Os, two timers, and an I2C interface, with 4 ADC channels. Packaged in a 20-pin DIP for through-hole mounting, it operates from 5V and across an industrial temperature range of -40°C to 85°C.
Nuvoton N79E825ADG technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 20.06 |
| Package Width (mm) | 7.62 |
| Package Height (mm) | 3.3 |
| Seated Plane Height (mm) | 4.45(Max) |
| Mounting | Through Hole |
| Family Name | W79 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 20MHz |
| Maximum CPU Frequency | 20MHz |
| Device Core | 8051 |
| Program Memory Type | Flash |
| Program Memory Size | 16KB |
| RAM Size | 256B |
| Number of Programmable I/Os | 18 |
| Core Architecture | 8051 |
| Programmability | Yes |
| Number of Timers | 2 |
| Interface Type | I2C |
| CAN | 0 |
| I2C | 1 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 4 |
| Number of ADCs | Single |
| Cage Code | Nuvoton Technology USA cage code: 56JL7 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Nuvoton N79E825ADG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.