The N79E845AWG is a 16 kilobyte flash microcontroller based on the 8051 core architecture. It features 17 input/output ports and supports a range of interfaces, including I2C, SPI, UART, and USART. This device operates within a temperature range of -40 degrees Celsius to 85 degrees Celsius and is packaged in a TSSOP package. The microcontroller includes various peripherals, such as a brown-out detect and reset function, power-on reset, pulse-width modulation, and a watchdog timer. It is not compliant with RoHS regulations.
Nuvoton N79E845AWG technical specifications.
| Package/Case | TSSOP |
| Core Architecture | 8051 |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 17 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RoHS Compliant | No |
| Series | N79 |
| RoHS | Not Compliant |
Download the complete datasheet for Nuvoton N79E845AWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.