
The N79E855AWG is a 24MHz 8051 microcontroller with 16KB of FLASH memory, operating from 4.5V to 5.5V. It features a range of peripherals, including a brown-out detect/reset circuit, power-on reset, pulse-width modulation, and a low-voltage detector. The device is mounted in a surface-mount TSSOP package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C.
Nuvoton N79E855AWG technical specifications.
| Package/Case | TSSOP |
| Core Architecture | 8051 |
| Frequency | 24MHz |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 25 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | N79 |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton N79E855AWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.