32-bit ARM Cortex-M0 microcontroller featuring 128KB FLASH and 16KB RAM. Offers 52 I/Os, 4 timers/counters, and internal oscillator. Supports I2C, SPI, and UART/USART interfaces. Operates from 1.8V to 3.6V supply, with a temperature range of -40°C to 85°C. Includes peripherals like Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Surface mount LQFP package.
Nuvoton NANO100SE3BN technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 52 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | No |
| Series | NuMicro™ Nano100 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nuvoton NANO100SE3BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
