The NANO102LB1AN is a 32-bit quad-core microcontroller with 40 I/O lines and a 32-bit RISC architecture. It operates on a nominal supply voltage of 3.3V, with a minimum and maximum voltage range of 1.8V and 3.6V, respectively. The device has a maximum clock frequency of 24 MHz and features PWM channels, an ADC, and DMA channels. It is available in the LFQFP package type.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |