The NANO102ZC2AN is a 32-bit microcontroller with 32 I/O lines, operating on a nominal supply voltage of 3.3V. It has a maximum clock frequency of 24 MHz and supports PWM channels, ADC, and DMA channels. The device is packaged in a HVQCCN package with dimensions of 5x5mm. The microcontroller is suitable for use in a variety of applications, including those requiring a high level of processing power and I/O flexibility.
Nuvoton NANO102ZC2AN technical specifications.
| Number of Terminals | 32 |
| Terminal Position | QUAD |
| Width | 5 |
| Length | 5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 27 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nuvoton NANO102ZC2AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.