32-bit ARM Cortex-M0 microcontroller featuring 64KB FLASH and 16KB RAM. Operates at up to 42MHz with internal oscillator and supports I2C, SPI, UART, USART, and I2S interfaces. Includes 51 I/Os, 4 timers/counters, and peripherals such as PWM, WDT, DMA, and LCD. Offered in a 64-pin LQFP surface mount package, with an operating temperature range of -40°C to 85°C and supply voltage from 1.8V to 3.6V.
Nuvoton NANO110SD3BN technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, USART, I2S |
| Max Frequency | 42MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 51 |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | No |
| Series | NuMicro™ Nano110 |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nuvoton NANO110SD3BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.