The NANO120SD3BN is a microcontroller with a 64KB FLASH memory and 16KB RAM. It features an ARM core and supports various interfaces including I2C, SPI, USB, UART, and USART. The device operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.8V and 3.6V. It has 48 I/Os and 4 timers/counters, and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer. The microcontroller is available in a LQFP-48 package and is suitable for surface mount applications.
Nuvoton NANO120SD3BN technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | No |
| Series | NuMicro™ Nano120 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nuvoton NANO120SD3BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.