Nuvoton NAU8401YG TR technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| Sampling Rate | 48000S/s |
| Series | emPowerAudio™ |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton NAU8401YG TR to view detailed technical specifications.
No datasheet is available for this part.